
The Toshiba CRS03(TE85L,Q,M) is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum repetitive reverse voltage of 30V and a maximum surge current of 20A. The diode is surface mount and packaged in tape and reel quantities of 3000. It is RoHS compliant and not radiation hardened.
Toshiba CRS03(TE85L,Q,M) technical specifications.
| Average Rectified Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CRS03(TE85L,Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
