The LP5-A24K323 is a SPDT pushbutton switch with a flat button actuator, rated for 5A at 28VDC and 115VAC. It features a solder lug termination and panel mount design, with a maximum operating temperature range of -40 to 85 degrees Celsius. The switch has a mechanical life of 25,000 cycles and is available with illumination, featuring a red LED light. It is designed for use in a variety of applications, including industrial and commercial settings.
Otto Engineering LP5-A24K323 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat Button |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Otto Engineering LP5-A24K323 to view detailed technical specifications.
No datasheet is available for this part.