The 15nF ceramic capacitor is a multilayer component with a 50V voltage rating and 20% tolerance. It features a 0612 package type and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in quantities of 3000 and is packaged in tape and reel format. The component is compliant with RoHS regulations and is part of the MLCC series.
Vishay VJ0612Y153MXAAT technical specifications.
| Capacitance | 15nF |
| Package/Case | 0612 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLCC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0612Y153MXAAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.