Search Results for "csw2475ks sensata technologies"
Filters
CSW2475KS
Crydom
Solid State Relay SSR 280V 75mA 4-Pin
Datasheet
Active
Maximum Input Voltage:
32
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
10(Typ)
mA
CSW2475KS-10
Crydom
4-Pin Solid State Relay AC/DC Output 32V 75A 8.33ms
Datasheet
Active
Maximum Input Voltage:
32
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
10(Typ)
mA