This film capacitor from HUA Jung has a capacitance of 0.47uF and can withstand a DC rated voltage of 400VDC with a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The operating temperature range is from -40°C to 85°C. The capacitor is designed for through hole mounting with a radial termination style and measures 31 X 20.5 X 28 in size with a terminal pitch of 27.5.
HUA Jung PPN474K0400DB227B technical specifications.
| Capacitance | 0.47uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31 X 20.5 X 28mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPN474K0400DB227B to view detailed technical specifications.
No datasheet is available for this part.