DC DC Converter 13.8V 50W
Vicor VE-J0P-IY-F1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.62A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00™ (50W) |
| Voltage - Output 1 | 13.8V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J0P-IY-F1 to view detailed technical specifications.
No datasheet is available for this part.