This is a 0.0022uF ceramic chip capacitor with a voltage rating of 200VDC and a tolerance of 2%. It has a dielectric of BX and is constructed with a flat, ceramic chip case style. The capacitor is rated for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is available in an 0805 package type.
Vishay VJ05006BX222CGZ-R technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.35(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ05006BX222CGZ-R to view detailed technical specifications.
No datasheet is available for this part.