Cap Ceramic Single 56pF 100V P2G 2% (6.5 X 4mm) Radial 5mm 125°C Bulk
Vishay D560G25P2GH63J5 technical specifications.
| Capacitance | 56pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | P2G |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6.5 X 4mm |
| Terminal Pitch | 5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D560G25P2GH63J5 to view detailed technical specifications.
No datasheet is available for this part.