
This 11.0592MHz crystal has a frequency stability of 50ppm and a tolerance of 30ppm. It operates between -20°C and 70°C and is available in a bulk packaging with 100 pieces per package. The crystal is through-hole mounted and has a radial termination. It is RoHS compliant and part of the MP series from CTS.
CTS MP111C technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Length | 10.85mm |
| Load Capacitance | 32pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP111C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
