Cap Ceramic 0.0013uF 250V C0G 1% Radial 6.35mm 125°C Extreme Low ESR Bag
Kemet C331C132FAG5TA technical specifications.
| Capacitance | 0.0013uF |
| Voltage | 250VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| Height | 9.14(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C331C132FAG5TA to view detailed technical specifications.
No datasheet is available for this part.