Circuit Breaker Hydraulic Magnetic 2Pole 5A
Carling Technologies DA2-B0-46-450-111-D technical specifications.
| Current Rating | 5A |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DA2-B0-46-450-111-D to view detailed technical specifications.
No datasheet is available for this part.