This DPDT slide switch features a pole throw configuration of DPDT and a switch configuration of ON None ON. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch is rated for a maximum power of 0.4W at 20VAC or 20VDC. It has an electrical life of 100,000 cycles. The actuator style is a top slide and the termination style is wire wrap. The switch is mounted through a hole and operates between -30°C and 65°C.
C&K 1201M2S1WKE2 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 100000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Wire Wrap |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 1201M2S1WKE2 to view detailed technical specifications.
No datasheet is available for this part.