The T212D826J020CS is an 82uF tantalum capacitor with a 5% tolerance, housed in a metal axial package. It operates over a temperature range of -55°C to 125°C and meets the MIL-PRF-39003 military standard. The capacitor has an equivalent series resistance of 900mR and is not RoHS compliant.
Kemet T212D826J020CS technical specifications.
| Capacitance | 82uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 8.92mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T212D826J020CS to view detailed technical specifications.
No datasheet is available for this part.