The 1812HC222KAT2A ceramic capacitor from AVX features a capacitance of 2.2uF and a DC rated voltage of 3000V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 3.2mm in width, 4.6mm in length, and 2.794mm in height. It is a multilayer ceramic capacitor with a 1812 package type.
AVX 1812HC222KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.6 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 2.794 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1812HC222KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.