The AVX CWR29FH157KTXC/TR is a 150uF tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features a low ESR of 0.065 and a high reliability special feature. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
AVX CWR29FH157KTXC\TR technical specifications.
| Capacitance | 150uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.065Ohm |
| Leakage Current | 15uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29FH157KTXC\TR to view detailed technical specifications.
No datasheet is available for this part.