Switch Indicators 110VAC LED Round Screw Panel Mount with Threads
Fuji Electric DR30D0L-H3R technical specifications.
| Typical Operating Voltage | 110VAC |
| Light Source | LED |
| Bezel Shape | Round |
| Lens Shape | Round Dome |
| Lens Color | Red |
| Terminal Type | Screw |
| Mounting | Panel Mount with Threads |
No datasheet is available for this part.