This ceramic capacitor has a capacitance of 0.27uF and a DC rated voltage of 25VDC. It features a tolerance of -20% to 80% and is constructed with a standard technology. The capacitor is available in a 1812 package with a pad termination style and a flat construction. It operates over a temperature range of 10 to 85 degrees Celsius and is suitable for surface mount applications.
Venkel C1812Z5U250-274ZNU technical specifications.
| Capacitance | 0.27uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| Dielectric | Z5U |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.16(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel C1812Z5U250-274ZNU to view detailed technical specifications.
No datasheet is available for this part.