The V84AS00B-CZC00-000 is a SPDT panel mount switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a quick connect termination and is rated for 250V AC. This switch has a mechanical life of 150,000 cycles and is suitable for use in applications where a panel mount switch is required.
Carling Technologies V84AS00B-CZC00-000 technical specifications.
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V84AS00B-CZC00-000 to view detailed technical specifications.
No datasheet is available for this part.