Cap Film 6.8uF 420V PP 20% (32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.018 Ohm 105°C T/R
Kemet R71MR4680CK00M technical specifications.
| Capacitance | 6.8uF |
| Voltage | 420VDC|220VAC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 20% |
| ESR | 0.018Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 22 X 37mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R71MR4680CK00M to view detailed technical specifications.
No datasheet is available for this part.