15 Pin D-Sub Male Solder Connector, 0.05" Pitch, 600VAC
9 Pin D-Sub Male Solder Connector, 600VAC, -55 to 125C
15 Pin Male D-Sub Connector, Solder, PPS, 600VAC
RM024, RF WIRELESS, RAMP 2.4GHZ, DEV KIT; Silicon Manufacturer:Laird Technologies; Silicon Core Number:RM024-S50-C-01; Kit Application Type:Wireless Connectivity; Application Sub Type:RF Front End; Kit Contents:Development Board ;RoHS Compliant: Yes
Prototyping Adapter 144 position (0.5 mm pitch) SMT land pattern to 144 position base pins. -01W version contains a 3-level gold plated wire-wrap sub base
RM024, RF WIRELESS, RAMP 2.4GHZ, DEV KIT; Silicon Manufacturer:Laird Technologies; Silicon Core Number:RM024-P50-C-01; Kit Application Type:Wireless Connectivity; Application Sub Type:RF Front End; Kit Contents:Development Board ;RoHS Compliant: Yes