
This is a 200V ceramic capacitor with a capacitance of 220pF, featuring an X7R dielectric and a tolerance of 10%. It has an axial construction and a straight lead style, with a length of 3.8mm. The capacitor is designed for through hole mounting and is packaged on a reel. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay A221K15X7RK5TAA technical specifications.
| Capacitance | 220pF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | X7R |
| Lead/Base Style | Straight |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay A221K15X7RK5TAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
