The CDR13BG8R2ECNM is a ceramic capacitor with a capacitance of 8.2 picofarads. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is rated for a DC voltage of 500 volts and is designed for surface mount applications. It measures 2.79mm in width and length, and 1.675mm in height.
Sign in to ask questions about the American Technical Ceramics CDR13BG8R2ECNM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics CDR13BG8R2ECNM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.0000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.675 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics CDR13BG8R2ECNM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.