
This 3.9nF ceramic capacitor is designed for use in high-frequency applications and has a maximum operating temperature of 125°C. It features a 20% tolerance and is constructed with X7R dielectric material. The capacitor is available in an axial lead configuration and is suitable for through hole mounting. It is also RoHS compliant and available in tape and reel packaging.
Vishay A392M15X7RF5UAA technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | X7R |
| Lead/Base Style | Straight |
| Length | 3.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.