Switch Rocker ON None OFF/OFF None ON DPST Wire Lead Curved Rocker 20A 250VAC 100000Cycles Bulk
Carling Technologies RGSBF215-R-W-B-G technical specifications.
| Switch Configuration | ON None OFF/OFF None ON |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RGSBF215-R-W-B-G to view detailed technical specifications.
No datasheet is available for this part.