Search Results for "e3s at41 d 2m Omron"
Filters
E3S-AT41
Omron
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 7m 3-Pin
Datasheet
Active
Height:
22.3mm
Length:
44mm
Max Operating Temperature:
55°C
Min Operating Temperature:
-25°C