Search Results for "e3s r2b4 2m Omron"
Filters
E3S-R2B4
Omron
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 2m 3-Pin
Datasheet
Unconfirmed
Max Operating Temperature:
55°C
Min Operating Temperature:
-25°C
Max Supply Voltage:
26.4V
Min Supply Voltage:
10.8V