Omron E3S-R2B4 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 2m |
| Series | E3S-R |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-R2B4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
