The CMF50127K00BEEA is a lead free axial resistor with a resistance of 127kR and a tolerance of 0.1%. It features a moisture resistant and flame retardant coating, and is suitable for operating temperatures between -55°C and 175°C. The resistor is available in a package quantity of 5000 units, packaged on a tape and reel. It is RoHS compliant and suitable for through-hole mounting.
Vishay CMF50127K00BEEA technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 127kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 0.1% |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF50127K00BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.