Search Results for "e3z l86 oms Omron"
Filters
E3Z-L86
Omron
Omron E3Z-L86 PNP Dark-On Output, Screw Mount, IP67, 1ms Response Time
Datasheet
Volume Production
Max Operating Temperature:
55°C
Min Operating Temperature:
-25°C
Max Supply Voltage:
24V
Min Supply Voltage:
12V