The Omron E3Z-LT61LM1J03M is an infrared through-beam photoelectric sensor with a maximum sensing distance of 15 meters. It features an infrared light source and an NPN output type. The sensor operates within a temperature range of -25°C to 55°C and can withstand up to 50g of shock. It is designed to switch in light-on/dark-on mode and is powered by a 24VDC supply voltage.
Omron E3Z-LT61LM1J03M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 15m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E3Z-LT61LM1J03M to view detailed technical specifications.
No datasheet is available for this part.