The EPM34CXA6ACR is a SPDT panel mount button switch with a maximum current rating of 7A at 115VAC or 28VDC. It features a button actuator style and a solder termination style. The switch is designed for panel mounting and has a straight body orientation. It is rated for operation between -40°C and 85°C and features LED illumination with a yellow/green color. The panel cutout dimensions are 19.2 square millimeters.
Honeywell EPM34CXA6ACR technical specifications.
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 7@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Yellow/Green |
| Panel Cutout Dimensions | 19.2(Square)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell EPM34CXA6ACR to view detailed technical specifications.
No datasheet is available for this part.