The C&K E201L3D1V3BE2 is a sealed DPDT toggle switch with a round lever actuator and PC pins. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch is designed for PC mount with bracket and has an electrical life of 40000 cycles. It operates within a temperature range of -30°C to 85°C.
C&K E201L3D1V3BE2 technical specifications.
| Type | Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K E201L3D1V3BE2 to view detailed technical specifications.
No datasheet is available for this part.