Search Results for "e3z t81 d m1j 1 0 3m oms Omron"
Filters
E3Z-T81-D-M1J-10.3M
Omron
FILTER UNIT, 80MM - More Details
Datasheet
Volume Production
Max Operating Temperature:
55°C
Min Operating Temperature:
-25°C
Package Quantity:
1
Ratings:
IP67
E3Z-T81-D-M1J-1 0.3M
Omron
Omron E3Z-T81-D-M1J-1 0.3M Thru-Beam Photoelectric Sensor
Datasheet
Unconfirmed
Type:
Thru-beam
Light Source:
Infrared
Maximum Sensing Distance:
15
m
Output Type:
PNP
Distributor
Stock
1+
5+
10+
TME
0
$117.96
$110.1
$102.24