The Kemet T496X336M020DT63207280 is a 33uF surface mount tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It has a low ESR of 0.4 and a leakage current of 6.6. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a flat design. It is available in a 7343-43 package and is suitable for surface mount applications.
Kemet T496X336M020DT63207280 technical specifications.
| Capacitance | 33uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.4Ohm |
| Leakage Current | 6.6uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T496X336M020DT63207280 to view detailed technical specifications.
No datasheet is available for this part.