The Omron E3Z-T81A 2M thru-beam photoelectric sensor features a red LED light source with a maximum sensing distance of 10 meters. It operates at a maximum supply voltage of 24VDC and has a switching mode of light ON/dark ON. The sensor is designed to withstand shocks of up to 50 units and has a PNP output type. It is suitable for use in environments with operating temperatures ranging from -25 to 55 degrees Celsius.
Omron E3Z-T81A 2M technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 10m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E3Z-T81A 2M to view detailed technical specifications.
No datasheet is available for this part.