
The Omron E5CN-R2MT-500 is a panel mount relay with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It can withstand supply voltages between 100V and 240V. The relay features an IP66 rating for environmental resistance and is mounted to a panel. It is not Reach SVHC compliant.
Sign in to ask questions about the Omron E5CN-R2MT-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E5CN-R2MT-500 technical specifications.
| Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Panel |
| Output Type | RELAY |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E5CN-R2MT-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
