The AVX TAZA475M004LRLB5H45 is a 4.7uF surface mount tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It features a low ESR of 6 and a leakage current of 0.1. The capacitor is constructed with a flat construction and has an inward L termination style. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
AVX TAZA475M004LRLB5H45 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 6Ohm |
| Leakage Current | 0.1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZA475M004LRLB5H45 to view detailed technical specifications.
No datasheet is available for this part.