The 4609H-101-105 is an 8-resistor bussed array from Bourns with a resistance of 1MR and a tolerance of 2%. It is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are packaged in a SIP (Single In-Line Package) format with a lead pitch of 2.54mm. Each resistor has a power rating of 300mW. This product is not RoHS compliant.
Bourns 4609H-101-105 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 100 |
| Power Per Element | 300mW |
| Resistance | 1MR |
| RoHS Compliant | No |
| Series | 4600H |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4609H-101-105 to view detailed technical specifications.
No datasheet is available for this part.