This 15uF surface mount tantalum capacitor has a rated voltage of 4VDC and a tolerance of 10%. It features a standard ESR of 3.5 and a leakage current of 1. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat design. It is suitable for surface mount applications with an inward L termination style.
AVX TAZE156K004CWSZ0H23 technical specifications.
| Capacitance | 15uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 3.5Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZE156K004CWSZ0H23 to view detailed technical specifications.
No datasheet is available for this part.