130W AC/DC power supply, single output, 24V, 5.4A. Features wide input voltage range (80-264 VAC) and operating temperature range (-40°C to 70°C). Offers line regulation of 0.5% maximum and load regulation of 1% maximum. Compact design with dimensions of 101.6mm length, 50.8mm width, and 32.5mm height. Suitable for medical applications with a 6-pin connector.
Sign in to ask questions about the XP Power ECS130US24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power ECS130US24 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 32.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECS130US24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.