The EI 0802 NACS inductive proximity sensor module from Carlo Gavazzi is a module with a sensing distance range of 2 to 7mm. It operates on a DC supply voltage of 6 to 35V and has a typical operating supply voltage of 9, 12, 15, 18, or 24V. The module is rated for operation between -25 and 70C. It has 2 pins and is classified as a module with an inductive type.
Carlo Gavazzi EI 0802 NACS technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 6 to 35V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.