
The ERA8AHD18R7V is a surface mount fixed resistor from Panasonic with a resistance value of 18.7 ohms and a tolerance of 0.5%. It has a maximum operating temperature of 155 degrees Celsius and is available in a 1206 package type. The resistor is made using thin film technology and is not fail-safe fusible or anti-surge. It is not anti-sulfurated and does not have current sensing capabilities.
Panasonic ERA8AHD18R7V technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Product Weight (g) | 0.008 |
| Number of Terminals | 2 |
| Resistance Value | 18.7Ohm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ERA8AHD18R7V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.