Circuit Breaker Thermal Magnetic 3Pole 60A 440VAC
Fuji Electric EW100EAGU-3P060BSF technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 440VAC |
| Current Rating | 60A |
| Terminal Design | Flat |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fuji Electric EW100EAGU-3P060BSF to view detailed technical specifications.
No datasheet is available for this part.