Circuit Breaker Hydraulic Magnetic 3Pole 30A 440VAC
Fuji Electric EW32EAG-3P030B technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 440VAC |
| Current Rating | 30A |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fuji Electric EW32EAG-3P030B to view detailed technical specifications.
No datasheet is available for this part.