Circuit Breaker Hydraulic Magnetic 3Pole 20A 440VAC
Fuji Electric EW50RAG-3P020B technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 440VAC |
| Current Rating | 20A |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fuji Electric EW50RAG-3P020B to view detailed technical specifications.
No datasheet is available for this part.