The Omron F3SG-4RR1200-14 is an infrared safety light curtain with 119 beams and a sensing distance range of 0.3 to 10 meters. It features a protective height of 1200 and an IP65/67 rating for dust and water resistance. The light source is infrared and the output type is PNP/NPN. The terminal type is a connector.
Omron F3SG-4RR1200-14 technical specifications.
| Beam Pitch | 10mm |
| Number of Beams | 119 |
| Sensing Object Type | Opaque |
| Minimum Sensing Object | 14mm |
| Sensing Distance Range | 0.3 to 10m |
| Protective Height | 1200mm |
| IP Rating | IP65|IP67 |
| Light Source | Infrared |
| Output Type | PNP/NPN |
| Terminal Type | Connector |
Download the complete datasheet for Omron F3SG-4RR1200-14 to view detailed technical specifications.
No datasheet is available for this part.