This 150uF surface mount polymer tantalum capacitor has a rated voltage of 10VDC with a 20% tolerance. It features an ESR of 0.025 and a leakage current of 150. The capacitor is constructed with a flat construction and has a case code of D. It operates between -55°C and 125°C.
Kemet T540D157M010CT65207280 technical specifications.
| Capacitance | 150uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 150uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T540D157M010CT65207280 to view detailed technical specifications.
No datasheet is available for this part.