
This dual-output power transformer from Triad Magnetics features a maximum output current of 1.1A and is available in a package quantity of 20. The transformer is designed for chassis mount, panel, or flange mounting and measures 82.55mm in length. It is also RoHS compliant and approved to UL standards.
Triad Magnetics FD6-28 technical specifications.
| Approvals | UL |
| Height | 1.937inch |
| Height - Seated (Max) | 49.2mm |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Max Output Current | 1.1A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 1.1A |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 1.1lb |
| Width | 42.85mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD6-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
