This 10uF surface mount tantalum capacitor has a 10VDC voltage rating and 20% tolerance. It features low ESR and a high reliability construction. Operating temperature range is -55°C to 125°C. The capacitor is constructed with a flat design and has an inward L termination style, suitable for surface mount applications.
AVX TAZD106M010LWSD0H45 technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 1.3Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZD106M010LWSD0H45 to view detailed technical specifications.
No datasheet is available for this part.