The WSC452775R00JEB is a 75 ohm, 5% tolerance chip resistor available in a 4527 package. It features a tin, matte contact plating and is RoHS compliant. The resistor operates over a temperature range of -65°C to 275°C and is packaged on tape and reel. It is not radiation hardened.
Sign in to ask questions about the Vishay WSC452775R00JEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSC452775R00JEB technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC452775R00JEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.